B32591C3473K011 vs 222236941473 feature comparison

B32591C3473K011 TDK Corporation

Buy Now Datasheet

222236941473 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description , 5120 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.70
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYESTER
Height 16 mm
Length 13 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial
Packing Method Bulk BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Series B32591
Size Code 5120
Terminal Pitch 10 mm
Width 5 mm
Base Number Matches 1 1
Additional Feature STANDARD: IEC60384-2
JESD-609 Code e3
Manufacturer Series MKT369
Mounting Feature THROUGH HOLE MOUNT
Package Shape RECTANGULAR PACKAGE
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare B32591C3473K011 with alternatives

Compare 222236941473 with alternatives