B32591C3473K011 vs B32591C3473K189 feature comparison

B32591C3473K011 TDK Corporation

Buy Now Datasheet

B32591C3473K189 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description , 5120 , 5120
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 0.047 µF 0.047 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 16 mm 11 mm
Length 13 mm 13 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 160 V 160 V
Rated (DC) Voltage (URdc) 250 V 250 V
Series B32591 B32591
Size Code 5120 5120
Terminal Pitch 10 mm 10 mm
Width 5 mm 5 mm
Base Number Matches 1 1

Compare B32591C3473K011 with alternatives