B32591C3473K189 vs B32591C3473K010 feature comparison

B32591-C3473-K189 TDK Epcos

Buy Now Datasheet

Part not found

Search for
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
Additional Feature RATED VOLTAGE: 250 V
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series B32591
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE
Base Number Matches 1