B32591C3473K189
vs
222236941473
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
TDK CORP
|
|
Package Description |
, 5120
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.80
|
|
Capacitance |
0.047 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
|
Height |
11 mm
|
|
Length |
13 mm
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Radial
|
|
Packing Method |
TR
|
|
Positive Tolerance |
10%
|
|
Rated (AC) Voltage (URac) |
160 V
|
|
Rated (DC) Voltage (URdc) |
250 V
|
|
Series |
B32591
|
|
Size Code |
5120
|
|
Terminal Pitch |
10 mm
|
|
Width |
5 mm
|
|
Base Number Matches |
1
|
|
|
|
|