B39182-B4139-U410
vs
B39182-B4129-U410
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Attenuation Frequency (+/- delta f)-Max |
1657500 kHz
|
82500 kHz
|
Attenuation Frequency (+/- delta f)-Min |
57500 kHz
|
57500 kHz
|
Attenuation@Freq-Max |
27 dB
|
25 dB
|
Center or Cutoff Frequency (fo/fc) |
1842.5 MHz
|
1842.5 MHz
|
Filter Type |
SAW FILTER
|
SAW FILTER
|
Height |
1.1 mm
|
1.1 mm
|
Input Impedance |
50 OHM
|
50 OHM
|
Insertion Loss-Max |
3 dB
|
4 dB
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
75 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Output Impedance |
50 OHM Ω
|
50 OHM Ω
|
Terminal Finish |
Gold (Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Package Material |
|
CERAMIC
|
|
|
|
Compare B39182-B4139-U410 with alternatives
Compare B39182-B4129-U410 with alternatives