B39389-K7252-M100
vs
B39458-M1871-M100
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
B/G, D/K AND M/N STANDARD
|
M/N STANDARD
|
Attenuation Frequency (+/- delta f)-Max |
3000 kHz
|
4440 kHz
|
Attenuation Frequency (+/- delta f)-Min |
1500 kHz
|
3520 kHz
|
Attenuation@Freq-Max |
39 dB
|
17.1 dB
|
Center or Cutoff Frequency (fo/fc) |
38.9 MHz
|
45.75 MHz
|
Filter Type |
SAW-VIDEO/SOUND FILTER
|
SAW-VIDEO/SOUND FILTER
|
Height |
8.7 mm
|
8.7 mm
|
Input Impedance |
1000 OHM//17.3 pF
|
1600 OHM//8.4 pF
|
Insertion Loss-Max |
18.4 dB
|
14.2 dB
|
JESD-609 Code |
e2
|
e2
|
Length |
17.3 mm
|
17.3 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
65 °C
|
65 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
2700 OHM//3.4 pF Ω
|
1100 OHM//3.6 pF Ω
|
Terminal Finish |
Tin/Silver (Sn/Ag)
|
Tin/Silver (Sn/Ag)
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare B39389-K7252-M100 with alternatives
Compare B39458-M1871-M100 with alternatives