B3S-1000
vs
KT11B2JM34LFS
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
OMRON CORP
|
C & K COMPONENTS INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Samacsys Manufacturer |
Omron Electronics
|
|
Actuator Angle |
|
|
Actuator Length |
0.026 inch
|
0.088 inch
|
Actuator Travel |
0.254 mm
|
|
Actuator Type |
PLUNGER TYPE
|
SOFT TYPE
|
Additional Feature |
BAGS
|
|
Body Breadth |
6 mm
|
6.3 mm
|
Body Height |
3.5 mm
|
2.84 mm
|
Body Length or Diameter |
6.6 mm
|
6.4 mm
|
Bushing Length |
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Bounce Time-Max |
5 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
0.031 A
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
0.031A@32VDC
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.1 mΩ
|
0.05 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
MAKE-BEFORE-BREAK
|
Contact Voltage(DC)-Max |
24 V
|
32 V
|
Dielectric Withstand Volts |
500VAC V
|
250VRMS V
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
JESD-609 Code |
e4
|
e3
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
1.57 N
|
|
Operating Temperature-Max |
70 °C
|
90 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Packing Method |
BAG
|
TR
|
Sealing |
IP67
|
IP57
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
SILVER
|
Matte Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Center Contact Plating |
|
SILVER
|
Contact (AC) Max Power Rating R Load |
|
1VA@32VAC
|
Contact (AC) Max Rating R Load |
|
0.031A@32VAC
|
Contact Current(AC)-Max |
|
0.031 A
|
Contact (DC) Max Power Rating R Load |
|
1VA@32VDC
|
Contact Voltage(AC)-Max |
|
32 V
|
End Contact Plating |
|
SILVER
|
Solderability |
|
MIL-STD
|
|
|
|
Compare B3S-1000 with alternatives
Compare KT11B2JM34LFS with alternatives