B3S-1000P vs KSC341JLFS feature comparison

B3S-1000P OMRON Corporation

Buy Now Datasheet

KSC341JLFS

Part not found

Search for KSC341JLFS
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer OMRON CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.90.40
Samacsys Manufacturer Omron Electronics
Actuator Angle
Actuator Length 0.026 inch
Actuator Travel 0.254 mm
Actuator Type PLUNGER TYPE
Additional Feature EMBOSSED TAPE
Body Breadth 6 mm
Body Height 3.5 mm
Body Length or Diameter 6.6 mm
Bushing Length
Circuit Configuration 1X1
Contact Bounce Time-Max 5 ms
Contact Current(DC)-Max 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function ON-OFF
Contact Resistance 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VAC V
Electrical Life 500000 Cycle(s)
Insulation Resistance 100000000 Ω
Mounting Feature SURFACE MOUNT-STRAIGHT
Number of Switches 1
Operating Force-Max 1.57 N
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Packing Method TAPE AND REEL
Sealing IP67
Surface Mount NO
Switch Action MOMENTARY-TACTILE
Switch Function SPST
Switch Type KEYPAD SWITCH
Termination Type SOLDER
Base Number Matches 1

Compare B3S-1000P with alternatives