B3W-1000S vs 1BT003-25120-001 feature comparison

B3W-1000S OMRON Corporation

Buy Now Datasheet

1BT003-25120-001 Foxconn

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON CORP HON HAI PRECISION INDUSTRY CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Factory Lead Time 14 Weeks
Samacsys Manufacturer Omron Electronics
Actuator Angle
Actuator Color WHITE
Actuator Length 0.026 inch
Actuator Type FLAT TYPE
Additional Feature STICK PACKAGING
Body Breadth 6 mm 6 mm
Body Height 3.65 mm 3.5 mm
Body Length or Diameter 6.6 mm 6 mm
Bushing Length
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 5 ms 5 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC
Contact Function OFF-(ON)
Contact Resistance 0.1 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V
Dielectric Withstand Volts 500VAC V 250VAC V
Electrical Life 1000000 Cycle(s)
Insulation Resistance 100000000 Ω 100000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 1.57 N 1.27 N
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -20 °C
PCB Hole Count 4 4
Packing Method TUBE
Surface Mount NO NO
Switch Action MOMENTARY-TACTILE MOMENTARY-TACTILE
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.138 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Actuator Travel 0.25 mm

Compare B3W-1000S with alternatives

Compare 1BT003-25120-001 with alternatives