B3W-1102
vs
FSM104
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
OMRON CORP
|
MASTER INSTRUMENT CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
|
Factory Lead Time |
14 Weeks
|
|
Samacsys Manufacturer |
Omron Electronics
|
|
Actuator Angle |
|
|
Actuator Color |
YELLOW
|
|
Actuator Length |
0.026 inch
|
|
Actuator Type |
FLAT TYPE
|
|
Additional Feature |
BAG PACK.,GROUND TERMINALS
|
|
Body Breadth |
6 mm
|
|
Body Height |
3.4 mm
|
|
Body Length or Diameter |
6.6 mm
|
|
Bushing Length |
|
|
Circuit Configuration |
1X1
|
|
Contact Bounce Time-Max |
5 ms
|
|
Contact Current(DC)-Max |
0.05 A
|
|
Contact (DC) Max Rating R Load |
.05A@24VDC
|
|
Contact Function |
OFF-(ON)
|
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
24 V
|
|
Dielectric Withstand Volts |
500VAC V
|
|
Electrical Life |
300000 Cycle(s)
|
|
Insulation Resistance |
100000000 Ω
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
|
Number of Switches |
1
|
|
Operating Force-Max |
2.26 N
|
|
Operating Temperature-Max |
70 °C
|
175 °C
|
Operating Temperature-Min |
-25 °C
|
|
PCB Hole Count |
5
|
|
Packing Method |
BAG
|
|
Sealing |
IP67
|
|
Surface Mount |
NO
|
YES
|
Switch Action |
MOMENTARY-TACTILE
|
|
Switch Function |
SPST
|
|
Switch Type |
KEYPAD SWITCH
|
|
Terminal Length |
0.138 inch
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
8
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.3 V
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Output Current-Max |
|
1 A
|
Rep Pk Reverse Voltage-Max |
|
400 V
|
Reverse Recovery Time-Max |
|
0.15 µs
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare B3W-1102 with alternatives
Compare FSM104 with alternatives