B45016A1069K178
vs
TLK1C106ASSR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
DAEWOO ELECTRONIC COMPONENTS CO LTD
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.00.50
|
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (DRY/SOLID)
|
TANTALUM (DRY/SOLID)
|
ESR |
1700 mΩ
|
|
Height |
1.6 mm
|
1.6 mm
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.0016 mA
|
|
Length |
3.2 mm
|
3.2 mm
|
Manufacturer Series |
T495A106K016ZTE1K7
|
TL(16V)
|
Mounting Feature |
SURFACE MOUNT
|
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 INCH
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
189 mA
|
|
Series |
B45-SPEEDPOWER
|
TL(16V)
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
|
Tan Delta |
0.06
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Shape |
J BEND
|
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare B45016A1069K178 with alternatives
Compare TLK1C106ASSR with alternatives