B45125B1066M757 vs T494B106M025AGAUTO7280 feature comparison

B45125B1066M757 KEMET Corporation

Buy Now Datasheet

T494B106M025AGAUTO7280 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 750 mΩ 3000 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e4 e4
Leakage Current 0.0025 mA
Length 3.5 mm 3.5 mm
Manufacturer Series T495B106M025ZGE7507280 T494
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 13 INCH TR, Plastic, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 306 mA
Series B45-SPEEDPOWER T494-AUTOMOTIVE
Size Code 1411 1411
Surface Mount YES
Tan Delta 0.06
Terminal Finish Gold (Au) GOLD
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare B45125B1066M757 with alternatives

Compare T494B106M025AGAUTO7280 with alternatives