B45125B1069M757 vs B45025B1069M757 feature comparison

B45125B1069M757 KEMET Corporation

Buy Now Datasheet

B45025B1069M757 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP EPCOS AG
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 750 mΩ
Height 1.9 mm
JESD-609 Code e4 e3
Leakage Current 0.0025 mA 0.0025 mA
Length 3.5 mm
Manufacturer Series B45125B1069M757 B450
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 306 mA
Series B45-SPEEDPOWER
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.06 0.06
Terminal Finish Gold (Au) Tin (Sn)
Terminal Shape J BEND J BEND
Width 2.8 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare B45125B1069M757 with alternatives