B57235-S100-M
vs
B57235S0100M000
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
SIEMENS A G
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
170 °C
|
170 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistance |
10 Ω
|
10 Ω
|
Resistor Type |
NTC THERMISTOR
|
NTC THERMISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Thermistor Application |
SOFT START
|
SOFT START
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
,
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Package Height |
|
14 mm
|
Package Length |
|
9.5 mm
|
Package Style |
|
Radial
|
Package Width |
|
6 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
1.8 W
|
Rated Temperature |
|
25 °C
|
Reference Standard |
|
CQC, IEC, UL, VDE
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Placement |
|
RADIAL
|
Tolerance |
|
20%
|
|
|
|
Compare B57235-S100-M with alternatives
Compare B57235S0100M000 with alternatives