B72207S0300K101
vs
D73ZOV300RA02
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
MAIDA DEVELOPMENT CO
|
Package Description |
|
RADIAL LEADED
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
|
30 V
|
Energy Absorbing Capacity-Max |
|
2.8 J
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
DISK PACKAGE
|
Package Style |
|
Radial
|
Rated Power Dissipation (P) |
|
0.25 W
|
Resistor Type |
|
VARISTOR
|
Surface Mount |
|
NO
|
Technology |
|
METAL OXIDE FILM
|
Terminal Finish |
|
TIN
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Working Voltage |
|
38 V
|
Base Number Matches |
|
2
|
|
|
|
Compare D73ZOV300RA02 with alternatives