If you like Findchips… You will love Findchips PRO. Try it Now.

B72210S0381K101 vs V385LA10 feature comparison

Part not found

Search for

V385LA10 Intersil Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit DC Voltage-Max 505 V
Circuit RMS Voltage-Max 385 V
Energy Absorbing Capacity-Max 51 J
JESD-609 Code e0
Manufacturer Series LA
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.4 W
Reference Standard CECC42201-006
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Base Number Matches 1

Compare V385LA10 with alternatives