If you like Findchips… You will love Findchips PRO. Try it Now.

B72210S0381K101 vs V385LA10PX1347 feature comparison

B72210S0381K101 TDK Epcos

Buy Now Datasheet

V385LA10PX1347 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EPCOS AG LITTELFUSE INC
Package Description Radial, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Additional Feature FLAME PROOF
Circuit DC Voltage-Max 505 V 505 V
Circuit RMS Voltage-Max 385 V 385 V
Energy Absorbing Capacity-Max 40 J 51 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Height 15 mm
Package Length 12 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 5.8 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 0.4 W 0.4 W
Reference Standard UL, CSA
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 505 V
Base Number Matches 1 1
Manufacturer Series LA
Rated Temperature 85 °C

Compare B72210S0381K101 with alternatives

Compare V385LA10PX1347 with alternatives