B72214P2301K101 vs A39752-000 feature comparison

B72214P2301K101 TDK Epcos

Buy Now Datasheet

A39752-000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG TE CONNECTIVITY LTD
Package Description Radial, RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer TDK
Additional Feature FLAME PROOF
Circuit RMS Voltage-Max 300 V 300 V
Energy Absorbing Capacity-Max 140 J 140 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Height 20 mm
Package Length 16 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 6.1 mm
Packing Method BULK
Rated Power Dissipation (P) 0.6 W 0.6 W
Reference Standard CSA; IEC; UL; VDE
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement DUAL ENDED RADIAL
Terminal Shape WIRE WIRE
Working Voltage 385 V 385 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare B72214P2301K101 with alternatives

Compare A39752-000 with alternatives