B72214S0151K101
vs
V20E150PL4B7
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
LITTELFUSE INC
|
Package Description |
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.40.40.00
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Circuit RMS Voltage-Max |
|
150 V
|
Energy Absorbing Capacity-Max |
|
120 J
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
DISK PACKAGE
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
1 W
|
Rated Temperature |
|
85 °C
|
Reference Standard |
|
CECC42201-006
|
Resistor Type |
|
VARISTOR
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
Working Voltage |
|
200 V
|
Base Number Matches |
|
2
|
|
|
|
Compare V20E150PL4B7 with alternatives