B72214S0500K101 vs 232259555006 feature comparison

B72214S0500K101 TDK Corporation

Buy Now Datasheet

232259555006 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP PHILIPS COMPONENTS
Package Description RADIAL LEADED
Reach Compliance Code compliant unknown
Factory Lead Time 20 Weeks
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 50 V 50 V
Energy Absorbing Capacity-Max 15 J 21 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 18.5 mm
Package Length 15.5 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Package Width 3.9 mm
Packing Method BULK
Rated Power Dissipation (P) 0.6 W 0.6 W
Reference Standard UL, CSA CECC42201-802
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE
Terminal Finish TIN
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Tolerance 10%
Working Voltage 65 V 65 V
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8533.40.40.00

Compare 232259555006 with alternatives