B72220S0301K101 vs VZ07D431KBS feature comparison

B72220S0301K101

Part not found

Search for B72220S0301K101

VZ07D431KBS World Products Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer WORLD PRODUCTS INC
Package Description RADIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 275 V
Energy Absorbing Capacity-Max 28 J
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE
Package Style Radial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Placement RADIAL
Terminal Shape LUG
Working Voltage 370 V
Base Number Matches 5

Compare VZ07D431KBS with alternatives