B82144A2107J vs B82144A2107J009 feature comparison

B82144A2107J

Part not found

Search for B82144A2107J

B82144A2107J009 TDK Epcos

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer TDK
Construction Axial
Core Material Ferrite
DC Resistance 420 Ω
Inductance-Nom (L) 100000 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Lead Diameter 0.8 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 5.2 mm
Package Length 12 mm
Package Style Axial
Packing Method Ammo Pack
Quality Factor-Min (at L-nom) 30
Rated Current-Max 0.02 A
Self Resonance Frequency 0.12 MHz
Shape/Size Description TUBULAR PACKAGE
Special Feature Q IS MEASURED AT 0.0796 MHZ
Surface Mount NO
Terminal Finish TIN
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 0.01 MHz
Tolerance 5%
Base Number Matches 1