B82144A2107J
vs
B82144A2107J009
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
EPCOS AG
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Samacsys Manufacturer |
|
TDK
|
Construction |
|
Axial
|
Core Material |
|
Ferrite
|
DC Resistance |
|
420 Ω
|
Inductance-Nom (L) |
|
100000 µH
|
Inductor Application |
|
RF INDUCTOR
|
Inductor Type |
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.8 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
5.2 mm
|
Package Length |
|
12 mm
|
Package Style |
|
Axial
|
Packing Method |
|
Ammo Pack
|
Quality Factor-Min (at L-nom) |
|
30
|
Rated Current-Max |
|
0.02 A
|
Self Resonance Frequency |
|
0.12 MHz
|
Shape/Size Description |
|
TUBULAR PACKAGE
|
Special Feature |
|
Q IS MEASURED AT 0.0796 MHZ
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN
|
Terminal Placement |
|
AXIAL
|
Terminal Shape |
|
WIRE
|
Test Frequency |
|
0.01 MHz
|
Tolerance |
|
5%
|
Base Number Matches |
|
1
|
|
|
|