B82793C0225N265
vs
B82793-C0225-N265
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL
|
UL
|
DC Resistance-Max |
0.4 Ω
|
0.4 Ω
|
Filter Type |
TELECOM FILTER
|
TELECOM FILTER
|
Height |
4.9 mm
|
4.9 mm
|
Inductance |
2200 µH
|
2200 µH
|
JESD-609 Code |
e3
|
e3
|
Length |
7.1 mm
|
7.1 mm
|
Manufacturer Series |
B82793-C0
|
B82793-C0
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Frequency |
50/60 Hz
|
50/60 Hz
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Physical Dimension |
L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch)
|
L7.1XB6.0XH4.9 (mm)/L0.28XB0.236XH0.193 (inch)
|
Rated Current |
0.5 A
|
0.5 A
|
Rated Voltage |
80 V
|
80 V
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
1
|
1
|
|
|
|