B84110-A-A5
vs
B84131-M1-G135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
26 Weeks
|
18 Weeks
|
Additional Feature |
INDUCTANCE 39 MILLI HENRY
|
|
Approvals |
UL; CSA; ENEC-10
|
UL; CSA; VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
23 mm
|
80 mm
|
High Pot |
2700 V
|
2700 V
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
0.5 mA
|
3.5 mA
|
Length |
56 mm
|
149 mm
|
Mounting Type |
THROUGH HOLE MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
0.5 A
|
35 A
|
Rated Voltage |
250 V
|
250 V
|
Terminal Finish |
Tin (Sn)
|
|
Width |
30 mm
|
104 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
METAL PACKAGE
|
|
|
|
Compare B84110-A-A5 with alternatives
Compare B84131-M1-G135 with alternatives