B84111-A-B110
vs
B84111-A-B110
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS
|
TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS
|
Approvals |
UL; CSA; VDE
|
UL; CSA; VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
28.6 mm
|
28.6 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
0.5 mA
|
0.5 mA
|
Length |
50 mm
|
50 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
45 mm
|
45 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|