B84112G0000M110
vs
B84112-B-B110
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
METAL PACKAGE
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
23 Weeks
|
18 Weeks
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
MEDICAL VERSION
|
TAB CONNECTORS ON FACE ENDS, MOUNTING TABS ON FACE ENDS
|
Approvals |
UL; CUL; ENEC-10
|
UL; CSA; VDE
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
29 mm
|
38.1 mm
|
High Pot |
2500 V
|
2700 V
|
Leakage Current-Max |
0.002 mA
|
0.5 mA
|
Length |
63 mm
|
63.5 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
10 A
|
10 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
52 mm
|
50.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|