B84131-M3-A116
vs
B84143-A120-R21
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Approvals |
UL; CSA; VDE
|
UL; CUL; CSA; EN
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
50 mm
|
141 mm
|
High Pot |
2700 V
|
3000 V
|
Leakage Current-Max |
3.5 mA
|
12 mA
|
Length |
149 mm
|
261 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
16 A
|
120 A
|
Rated Voltage |
250 V
|
440 V
|
Width |
104 mm
|
141 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
METAL PACKAGE
|
Factory Lead Time |
|
18 Weeks
|
|
|
|
Compare B84131-M3-A116 with alternatives
Compare B84143-A120-R21 with alternatives