B84142-A40-R
vs
B84299K0062C000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
METAL PACKAGE
|
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL; CUL; ENEC-10
|
ENEC-10
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
68 mm
|
51 mm
|
High Pot |
2700 V
|
2830 V
|
Leakage Current-Max |
17 mA
|
3.5 mA
|
Length |
99 mm
|
75 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
40 A
|
4 A
|
Rated Voltage |
250 V
|
250 V
|
Width |
84 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84142-A40-R with alternatives
Compare B84299K0062C000 with alternatives