B84142B0016R000
vs
B84143-A36-R105
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EPCOS AG
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL; CSA; ENEC-10
|
|
Filter Type |
SINGLE PHASE EMI FILTER
|
|
Height |
61 mm
|
|
High Pot |
2700 V
|
|
Leakage Current-Max |
3.5 mA
|
|
Length |
121 mm
|
|
Mounting Type |
PANEL MOUNT
|
|
Operating Frequency |
50/60Hz Hz
|
|
Rated Current |
16 A
|
|
Rated Voltage |
250 V
|
|
Width |
113 mm
|
|
Base Number Matches |
2
|
|
|
|
|
Compare B84142B0016R000 with alternatives