B84143-A120-R
vs
B84143-G66-R110
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
METAL PACKAGE
|
METAL PACKAGE
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
|
Approvals |
UL; CSA; EN
|
UL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
141 mm
|
150 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
6 mA
|
16 mA
|
Length |
261 mm
|
300 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
120 A
|
66 A
|
Rated Voltage |
275 V
|
300 V
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84143-A120-R with alternatives
Compare B84143-G66-R110 with alternatives