B84143-A36-R
vs
B84299K0066
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
TDK CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL; CSA; EN
|
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
91 mm
|
|
High Pot |
2700 V
|
|
Leakage Current-Max |
3.5 mA
|
|
Length |
166 mm
|
|
Mounting Type |
PANEL MOUNT
|
|
Operating Frequency |
50/60Hz Hz
|
|
Rated Current |
36 A
|
|
Rated Voltage |
275 V
|
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
B84299K0061
|
|
|
|
Compare B84143-A36-R with alternatives