B84143-A8-R
vs
B84143-B250-S20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
METAL PACKAGE
|
METAL PACKAGE
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
18 Weeks
|
Approvals |
UL; CSA; EN
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
81 mm
|
115 mm
|
High Pot |
2700 V
|
2690 V
|
Leakage Current-Max |
3.5 mA
|
20 mA
|
Length |
141 mm
|
300 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
8 A
|
250 A
|
Rated Voltage |
275 V
|
530 V
|
Base Number Matches |
2
|
2
|
Width |
|
140 mm
|
|
|
|
Compare B84143-A8-R with alternatives
Compare B84143-B250-S20 with alternatives