B84143-B1000-S24
vs
B84131-M1-G125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Package Description |
METAL PACKAGE
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
18 Weeks
|
|
Approvals |
UL; CUL
|
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
166 mm
|
80 mm
|
High Pot |
2890 V
|
2700 V
|
Leakage Current-Max |
905 mA
|
3.5 mA
|
Length |
350 mm
|
149 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
1000 A
|
25 A
|
Rated Voltage |
760 V
|
250 V
|
Width |
250 mm
|
104 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B84143-B1000-S24 with alternatives
Compare B84131-M1-G125 with alternatives