B84143-B150-S20
vs
B84299K0066
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
METAL PACKAGE
|
|
Reach Compliance Code |
compliant
|
unknown
|
Approvals |
UL; CUL
|
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
141 mm
|
|
High Pot |
2690 V
|
|
Leakage Current-Max |
20 mA
|
|
Length |
260 mm
|
|
Mounting Type |
PANEL MOUNT
|
|
Operating Frequency |
50/60Hz Hz
|
|
Rated Current |
150 A
|
|
Rated Voltage |
530 V
|
|
Width |
140 mm
|
|
Base Number Matches |
2
|
2
|
Manufacturer Series |
|
B84299K0061
|
|
|
|
Compare B84143-B150-S20 with alternatives