B84143A0025R105
vs
B84144-G500-S
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
TERMINAL BLOCK CONNECTIONS
|
|
Approvals |
UL; ENEC-10
|
CSA; EN
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
83 mm
|
198 mm
|
High Pot |
2720 V
|
2121 V
|
Leakage Current-Max |
15 mA
|
6 mA
|
Length |
231 mm
|
510 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
25 A
|
500 A
|
Rated Voltage |
520 V
|
250 V
|
Width |
46.4 mm
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare B84143A0025R105 with alternatives
Compare B84144-G500-S with alternatives