B84143A0025R105
vs
B84299-C1160-E3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
METAL PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
23 Weeks
|
|
Samacsys Manufacturer |
TDK
|
|
Additional Feature |
TERMINAL BLOCK CONNECTIONS
|
|
Approvals |
UL; ENEC-10
|
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
83 mm
|
155 mm
|
High Pot |
2720 V
|
1200 V
|
Leakage Current-Max |
15 mA
|
|
Length |
231 mm
|
1070 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
25 A
|
16 A
|
Rated Voltage |
520 V
|
250 V
|
Width |
46.4 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84143A0025R105 with alternatives
Compare B84299-C1160-E3 with alternatives