B84143A50R105Part not found Search for B84143A50R105 |
B84143-B2500-S20 TDK EpcosBuy Now Datasheet |
Pbfree Code | Yes | |
---|---|---|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | compliant | |
Approvals | UL; CUL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 221.5 mm | |
High Pot | 2690 V | |
Leakage Current-Max | 20 mA | |
Length | 650 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 2500 A | |
Rated Voltage | 530 V | |
Width | 320 mm | |
Base Number Matches | 1 | |