B84143A50R105
vs
B84143-B600-S21
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TDK CORP
|
Package Description |
|
METAL PACKAGE
|
Reach Compliance Code |
|
compliant
|
Approvals |
|
UL; CUL
|
Filter Type |
|
THREE PHASE EMI FILTER
|
Height |
|
116 mm
|
High Pot |
|
2890 V
|
Leakage Current-Max |
|
28 mA
|
Length |
|
350 mm
|
Mounting Type |
|
PANEL MOUNT
|
Operating Frequency |
|
50/60Hz Hz
|
Rated Current |
|
600 A
|
Rated Voltage |
|
690 V
|
Width |
|
210 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare B84143-B600-S21 with alternatives