B84143A50R105Part not found Search for B84143A50R105 |
B84299K0062C000 TDK CorporationBuy Now Datasheet |
Part Life Cycle Code | Obsolete | |
---|---|---|
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Approvals | ENEC-10; IEC; UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 51 mm | |
High Pot | 2830 V | |
Leakage Current-Max | 3.5 mA | |
Length | 75 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Width | 45 mm | |
Base Number Matches | 1 | |