B84143A8R105
vs
B84144A0025R000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
EPCOS AG
|
|
Reach Compliance Code |
compliant
|
|
Additional Feature |
TERMINAL BLOCK CONNECTIONS
|
|
Approvals |
UL; ENEC-10
|
|
Filter Type |
THREE PHASE EMI FILTER
|
|
Height |
63 mm
|
|
High Pot |
2720 V
|
|
Leakage Current-Max |
13 mA
|
|
Length |
133.7 mm
|
|
Mounting Type |
PANEL MOUNT
|
|
Number of Terminals |
6
|
|
Operating Frequency |
50/60Hz Hz
|
|
Rated Current |
8 A
|
|
Rated Voltage |
520 V
|
|
Width |
51.4 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare B84143A8R105 with alternatives