B84143B0180S020
vs
B84143-B600-S20
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Package Description |
METAL PACKAGE
|
METAL PACKAGE
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
22 Weeks
|
18 Weeks
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL; CUL
|
UL; CUL
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
141 mm
|
116 mm
|
High Pot |
2690 V
|
2690 V
|
Leakage Current-Max |
20 mA
|
20 mA
|
Length |
260 mm
|
350 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
180 A
|
600 A
|
Rated Voltage |
530 V
|
530 V
|
Width |
140 mm
|
210 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84143B0180S020 with alternatives
Compare B84143-B600-S20 with alternatives