B84143B0400S020 vs B84143-B150-S20 feature comparison

B84143B0400S020 TDK Corporation

Buy Now Datasheet

B84143-B150-S20 TDK Epcos

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP EPCOS AG
Package Description METAL PACKAGE
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks
Approvals UL; CUL UL; CUL
Filter Type THREE PHASE EMI FILTER THREE PHASE EMI FILTER
Height 116 mm 141 mm
High Pot 2690 V 2690 V
Leakage Current-Max 20 mA 20 mA
Length 300 mm 260 mm
Mounting Type PANEL MOUNT PANEL MOUNT
Operating Frequency 50/60Hz Hz 50/60Hz Hz
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Rated Current 400 A 150 A
Rated Voltage 530 V 530 V
Width 210 mm 140 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare B84143B0400S020 with alternatives

Compare B84143-B150-S20 with alternatives