B84143B0600S024
vs
B84299-D1160-B3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL; CUL
|
|
Filter Type |
THREE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
116 mm
|
155 mm
|
High Pot |
2890 V
|
1200 V
|
Leakage Current-Max |
905 mA
|
|
Length |
350 mm
|
1070 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
600 A
|
16 A
|
Rated Voltage |
760 V
|
250 V
|
Width |
210 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare B84143B0600S024 with alternatives
Compare B84299-D1160-B3 with alternatives