B84144-G500-S
vs
B84131-M1-G135
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
Approvals |
CSA; EN
|
UL; CSA; VDE
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
198 mm
|
80 mm
|
High Pot |
2121 V
|
2700 V
|
Leakage Current-Max |
6 mA
|
3.5 mA
|
Length |
510 mm
|
149 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
500 A
|
35 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Width |
|
104 mm
|
|
|
|
Compare B84144-G500-S with alternatives
Compare B84131-M1-G135 with alternatives