B84144A0016R000
vs
B84143-B50-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
EPCOS AG
|
EPCOS AG
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TDK
|
|
Approvals |
UL
|
UL; CSA; EN
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
81 mm
|
91 mm
|
High Pot |
2700 V
|
2700 V
|
Leakage Current-Max |
1.11 mA
|
6 mA
|
Length |
141 mm
|
231 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50-60 Hz
|
50/60Hz Hz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current |
16 A
|
50 A
|
Rated Voltage |
440 V
|
440 V
|
Width |
86 mm
|
126 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
|
|
|
Compare B84144A0016R000 with alternatives
Compare B84143-B50-R with alternatives