B84261-C25-E11
vs
B84143-A50-R105
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
THREE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
340 mm
|
90 mm
|
High Pot |
1200 V
|
2720 V
|
Leakage Current-Max |
375 mA
|
15 mA
|
Length |
1600 mm
|
265 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
100 A
|
50 A
|
Rated Voltage |
250 V
|
520 V
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
TERMINAL BLOCK CONNECTIONS
|
Approvals |
|
UL; ENEC-10
|
Number of Terminals |
|
6
|
Width |
|
58 mm
|
|
|
|
Compare B84261-C25-E11 with alternatives
Compare B84143-A50-R105 with alternatives