B84299-C1160-B1
vs
B84131-M1-G135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
EPCOS AG
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
THREE PHASE EMI FILTER
|
Height |
155 mm
|
80 mm
|
High Pot |
1200 V
|
2700 V
|
Length |
850 mm
|
149 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
16 A
|
35 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Approvals |
|
UL; CSA; VDE
|
Leakage Current-Max |
|
3.5 mA
|
Width |
|
104 mm
|
|
|
|
Compare B84299-C1160-B1 with alternatives
Compare B84131-M1-G135 with alternatives