B84299-C1160-B1
vs
B84142-B8-R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Filter Type |
SINGLE PHASE EMI FILTER
|
SINGLE PHASE EMI FILTER
|
Height |
155 mm
|
61 mm
|
High Pot |
1200 V
|
2700 V
|
Length |
850 mm
|
121 mm
|
Mounting Type |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Frequency |
50/60Hz Hz
|
50/60Hz Hz
|
Rated Current |
16 A
|
8 A
|
Rated Voltage |
250 V
|
250 V
|
Base Number Matches |
2
|
2
|
Factory Lead Time |
|
18 Weeks
|
Approvals |
|
UL; CSA; ENEC-10
|
Leakage Current-Max |
|
3.5 mA
|
|
|
|
Compare B84299-C1160-B1 with alternatives
Compare B84142-B8-R with alternatives