B84299-C1160-B1 TDK CorporationBuy Now Datasheet |
B84299K0066 TDK CorporationBuy Now Datasheet |
Rohs Code | Yes | |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | TDK CORP | TDK CORP |
Reach Compliance Code | compliant | unknown |
Filter Type | SINGLE PHASE EMI FILTER | SINGLE PHASE EMI FILTER |
Height | 155 mm | |
High Pot | 1200 V | |
Length | 850 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Base Number Matches | 2 | 2 |
Manufacturer Series | B84299K0061 | |